Analog Devices ADM7160AUJZ-3.3-R2, 1 Low Dropout Voltage, Voltage Regulator 200mA, 3.3 V 5-Pin, TSOT

RS Stock No.: 909-3430Brand: Analog DevicesManufacturers Part No.: ADM7160AUJZ-3.3-R2
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

±0.05 %/V

Accuracy

2%

Load Regulation

0.012 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TSOT

Quiescent Current

265µA

Pin Count

5

Reference Voltage

2.5 → 5V

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.2 V

Maximum Input Voltage

5.5 V

Height

0.9mm

Maximum Operating Temperature

+125 °C

Length

2.9mm

Width

1.6mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 691.05

₹ 138.21 Each (In a Pack of 5) (Exc. GST)

₹ 815.44

₹ 163.088 Each (In a Pack of 5) (inc. GST)

Analog Devices ADM7160AUJZ-3.3-R2, 1 Low Dropout Voltage, Voltage Regulator 200mA, 3.3 V 5-Pin, TSOT
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 691.05

₹ 138.21 Each (In a Pack of 5) (Exc. GST)

₹ 815.44

₹ 163.088 Each (In a Pack of 5) (inc. GST)

Analog Devices ADM7160AUJZ-3.3-R2, 1 Low Dropout Voltage, Voltage Regulator 200mA, 3.3 V 5-Pin, TSOT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45₹ 138.21₹ 691.05
50 - 120₹ 132.53₹ 662.65
125+₹ 129.00₹ 645.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

±0.05 %/V

Accuracy

2%

Load Regulation

0.012 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TSOT

Quiescent Current

265µA

Pin Count

5

Reference Voltage

2.5 → 5V

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.2 V

Maximum Input Voltage

5.5 V

Height

0.9mm

Maximum Operating Temperature

+125 °C

Length

2.9mm

Width

1.6mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more