AD745JRZ-16 Analog Devices, High Speed, Op Amp, 20MHz 120 MHz, 16-Pin SOIC

RS Stock No.: 806-7789PBrand: Analog DevicesManufacturers Part No.: AD745JRZ-16
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

16

Typical Gain Bandwidth Product

20MHz

Typical Dual Supply Voltage

±18V

Typical Slew Rate

12.5V/µs

Maximum Operating Frequency

120 MHz

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

132 dB

Length

10.5mm

Typical Input Voltage Noise Density

5.5nV/√Hz

Dimensions

10.5 x 7.6 x 2.35mm

Width

7.6mm

Height

2.35mm

Product details

Low Noise JFET Operational Amplifiers, Analog Devices

Low noise operational amplifiers from Analog Devices featuring JFET input stages. These op amps have low input bias currents and are suitable for applications where very low input noise together with high input impedance is required. The devices are available in a variety of Single, Dual and Quad package options.

Operational Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

AD745JRZ-16 Analog Devices, High Speed, Op Amp, 20MHz 120 MHz, 16-Pin SOIC
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

AD745JRZ-16 Analog Devices, High Speed, Op Amp, 20MHz 120 MHz, 16-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

16

Typical Gain Bandwidth Product

20MHz

Typical Dual Supply Voltage

±18V

Typical Slew Rate

12.5V/µs

Maximum Operating Frequency

120 MHz

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

132 dB

Length

10.5mm

Typical Input Voltage Noise Density

5.5nV/√Hz

Dimensions

10.5 x 7.6 x 2.35mm

Width

7.6mm

Height

2.35mm

Product details

Low Noise JFET Operational Amplifiers, Analog Devices

Low noise operational amplifiers from Analog Devices featuring JFET input stages. These op amps have low input bias currents and are suitable for applications where very low input noise together with high input impedance is required. The devices are available in a variety of Single, Dual and Quad package options.

Operational Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more