AD595AQ Analog Devices, Thermocouple Amplifier 15kHz, 5 V, 14-Pin CDIP

RS Stock No.: 301-779Brand: Analog DevicesManufacturers Part No.: AD595AQ
brand-logo
View all in Instrumentation Amplifiers

Technical Document

Specifications

Power Supply Type

Dual, Single

Package Type

CDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

5 V

Pin Count

14

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Typical Gain Bandwidth Product

15kHz

Height

3.76mm

Dimensions

19.55 x 6.6 x 3.76mm

Length

19.55mm

Width

6.6mm

Product details

AD595...AD597 Thermocouple Amplifiers, Analog Devices

The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.

AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°C
AD595 for type K thermocouples, optimised operating temperature range 0°C to 50°C
AD596 for type J thermocouples, optimised operating temperature range 25°C to 100°C
AD597 for type K thermocouples, optimised operating temperature range 25°C to 100°C
All versions have a measurement range equal to the full range of the relevant thermocouple type.

Thermocouple Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

AD595AQ Analog Devices, Thermocouple Amplifier 15kHz, 5 V, 14-Pin CDIP
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

AD595AQ Analog Devices, Thermocouple Amplifier 15kHz, 5 V, 14-Pin CDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual, Single

Package Type

CDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

5 V

Pin Count

14

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Typical Gain Bandwidth Product

15kHz

Height

3.76mm

Dimensions

19.55 x 6.6 x 3.76mm

Length

19.55mm

Width

6.6mm

Product details

AD595...AD597 Thermocouple Amplifiers, Analog Devices

The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.

AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°C
AD595 for type K thermocouples, optimised operating temperature range 0°C to 50°C
AD596 for type J thermocouples, optimised operating temperature range 25°C to 100°C
AD597 for type K thermocouples, optimised operating temperature range 25°C to 100°C
All versions have a measurement range equal to the full range of the relevant thermocouple type.

Thermocouple Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more