AMT 9501 6.43in 4-wire Resistive Touch Screen Overlay, 133.6 x 101.4mm

RS Stock No.: 620-4652Brand: AMTManufacturers Part No.: 9501
brand-logo
View all in Touch Screen Overlays

Technical Document

Specifications

Brand

AMT

Viewing Area Diagonal Size

6.43in

Viewing Area Dimensions

133.6 x 101.4mm

Active Area

130.6 x 98.4mm

Sensor Type

4 Wire Resistive

Termination Type

AMP-C

Active Area Height

130.6mm

Active Area Width

98.4mm

External Height

152.9mm

External Width

120mm

Viewing Area Height

133.6mm

Viewing Area Width

101.4mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

AMT 9501 6.43in 4-wire Resistive Touch Screen Overlay, 133.6 x 101.4mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

AMT 9501 6.43in 4-wire Resistive Touch Screen Overlay, 133.6 x 101.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

AMT

Viewing Area Diagonal Size

6.43in

Viewing Area Dimensions

133.6 x 101.4mm

Active Area

130.6 x 98.4mm

Sensor Type

4 Wire Resistive

Termination Type

AMP-C

Active Area Height

130.6mm

Active Area Width

98.4mm

External Height

152.9mm

External Width

120mm

Viewing Area Height

133.6mm

Viewing Area Width

101.4mm

You may be interested in