Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.9 V
Series
TOPLED E1608
Country of Origin
China
Stock information temporarily unavailable.
₹ 12,740.00
₹ 6.37 Each (On a Reel of 2000) (Exc. GST)
₹ 15,033.20
₹ 7.517 Each (On a Reel of 2000) (inc. GST)
ams OSRAM2.9 V White LED SMD, TOPLED E1608 KW DELPS2.RA-TIVH-FK0PM0-Z555
2000
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,740.00
₹ 6.37 Each (On a Reel of 2000) (Exc. GST)
₹ 15,033.20
₹ 7.517 Each (On a Reel of 2000) (inc. GST)
ams OSRAM2.9 V White LED SMD, TOPLED E1608 KW DELPS2.RA-TIVH-FK0PM0-Z555
Stock information temporarily unavailable.
2000

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.9 V
Series
TOPLED E1608
Country of Origin
China