ams OSRAM2.05 V, 2.65 V Green & Red LED PLCC 6 SMD, DISPLIX P3333 KRT LSLPS1.32

RS Stock No.: 224-9955Brand: ams OSRAMManufacturers Part No.: KRT LSLPS1.32
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green, Red

LED Colour(s)

Green, Red

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.05 V, 2.65 V

Series

DISPLIX P3333

Stock information temporarily unavailable.

₹ 97,280.00

₹ 24.32 Each (On a Reel of 4000) (Exc. GST)

₹ 114,790.40

₹ 28.698 Each (On a Reel of 4000) (inc. GST)

ams OSRAM2.05 V, 2.65 V Green & Red LED PLCC 6 SMD, DISPLIX P3333 KRT LSLPS1.32
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 97,280.00

₹ 24.32 Each (On a Reel of 4000) (Exc. GST)

₹ 114,790.40

₹ 28.698 Each (On a Reel of 4000) (inc. GST)

ams OSRAM2.05 V, 2.65 V Green & Red LED PLCC 6 SMD, DISPLIX P3333 KRT LSLPS1.32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Green, Red

LED Colour(s)

Green, Red

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.05 V, 2.65 V

Series

DISPLIX P3333