Technical Document
Specifications
Brand
ams OSRAMSensor Type
Ambient Light, Colour Light
Peak Wavelength
465 nm, 525 nm, 615 nm
Mounting Type
Surface Mount
Pin Count
6
Interface
I2C
Country of Origin
Taiwan, Province Of China
₹ 916.30
₹ 183.26 Each (In a Pack of 5) (Exc. GST)
₹ 1,081.23
₹ 216.247 Each (In a Pack of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 916.30
₹ 183.26 Each (In a Pack of 5) (Exc. GST)
₹ 1,081.23
₹ 216.247 Each (In a Pack of 5) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₹ 183.26 | ₹ 916.30 |
50 - 95 | ₹ 112.29 | ₹ 561.45 |
100 - 245 | ₹ 86.28 | ₹ 431.40 |
250 - 495 | ₹ 84.56 | ₹ 422.80 |
500+ | ₹ 79.22 | ₹ 396.10 |
Technical Document
Specifications
Brand
ams OSRAMSensor Type
Ambient Light, Colour Light
Peak Wavelength
465 nm, 525 nm, 615 nm
Mounting Type
Surface Mount
Pin Count
6
Interface
I2C
Country of Origin
Taiwan, Province Of China