Amphenol Circular Connector, 4 Contacts, Cable Mount, Plug, Male

RS Stock No.: 178-7635Brand: AmphenolManufacturers Part No.: T3108-200
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Voltage Rating

250 V ac

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

P.O.A.

Amphenol Circular Connector, 4 Contacts, Cable Mount, Plug, Male
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Amphenol Circular Connector, 4 Contacts, Cable Mount, Plug, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Voltage Rating

250 V ac

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C