Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable, 26-Way, 1.27mm Pitch

RS Stock No.: 841-7106Brand: AmphenolManufacturers Part No.: 135-2801-026
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

26

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

Spectra-Strip

Width

33.15 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black/Grey

Number of Strands

7

Core Strands

7/36

Capacitance

13 pF/ft, 42.7pF/m

Size of Strands

36 AWG

Operating Temperature Range

Maximum of +105 (Consult Factory) °C, Maximum of +80 (Stranded) °C

Characteristic Impedance

105 Ω

Country of Origin

United States

Product details

3C Colour Coded Planar Cable

3C colour coded planar cable is ideal in applications with digital or analogue signal transmission.

Features and Benefits

Quick, low cost mass termination
Exact and precise spacing for controlled electrical characteristics
Easily identified colour coded
Double contour allowing easy termination from one side to another
Circuit routing easy conductor separation

Standards

UL, CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 3302 Series Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
₹ 16,825.751 Reel of 30 Metres (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable, 26-Way, 1.27mm Pitch
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable, 26-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 3302 Series Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
₹ 16,825.751 Reel of 30 Metres (Exc. GST)

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

26

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

Spectra-Strip

Width

33.15 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black/Grey

Number of Strands

7

Core Strands

7/36

Capacitance

13 pF/ft, 42.7pF/m

Size of Strands

36 AWG

Operating Temperature Range

Maximum of +105 (Consult Factory) °C, Maximum of +80 (Stranded) °C

Characteristic Impedance

105 Ω

Country of Origin

United States

Product details

3C Colour Coded Planar Cable

3C colour coded planar cable is ideal in applications with digital or analogue signal transmission.

Features and Benefits

Quick, low cost mass termination
Exact and precise spacing for controlled electrical characteristics
Easily identified colour coded
Double contour allowing easy termination from one side to another
Circuit routing easy conductor separation

Standards

UL, CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 3302 Series Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
₹ 16,825.751 Reel of 30 Metres (Exc. GST)