Amphenol Socapex Circular Connector, 3 Contacts, Cable Mount, Socket, Female, SL61 Series

RS Stock No.: 190-2275Brand: Amphenol SocapexManufacturers Part No.: SL BF 23 C
brand-logo

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

25.0A

Body Orientation

Straight

Series

SL61

Voltage Rating

440.0 V

Product details

SL 61 Circular Connectors Plugs

From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability

Amphenol - SL 61 Series Circular Connectors

Stock information temporarily unavailable.

₹ 298,598.50

₹ 5,971.97 Each (In a Pack of 50) (Exc. GST)

₹ 352,346.23

₹ 7,046.925 Each (In a Pack of 50) (inc. GST)

Amphenol Socapex Circular Connector, 3 Contacts, Cable Mount, Socket, Female, SL61 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 298,598.50

₹ 5,971.97 Each (In a Pack of 50) (Exc. GST)

₹ 352,346.23

₹ 7,046.925 Each (In a Pack of 50) (inc. GST)

Amphenol Socapex Circular Connector, 3 Contacts, Cable Mount, Socket, Female, SL61 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50₹ 5,971.97₹ 298,598.50
100+₹ 5,708.50₹ 285,425.00

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

25.0A

Body Orientation

Straight

Series

SL61

Voltage Rating

440.0 V

Product details

SL 61 Circular Connectors Plugs

From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability

Amphenol - SL 61 Series Circular Connectors