Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Receptacle
LAN Category
Cat6a
Number of Ports
1
Mounting Type
Jam Nut
Number Of Ways
8
Connector Type
RJ45
Orientation
Straight
Series
RJF 6A
Country of Origin
France
₹ 11,146.85
₹ 11,146.85 Each (Exc. GST)
₹ 13,153.28
₹ 13,153.28 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 11,146.85
₹ 11,146.85 Each (Exc. GST)
₹ 13,153.28
₹ 13,153.28 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Receptacle
LAN Category
Cat6a
Number of Ports
1
Mounting Type
Jam Nut
Number Of Ways
8
Connector Type
RJ45
Orientation
Straight
Series
RJF 6A
Country of Origin
France