Amphenol Socapex HDAS Series Right Angle PCB Mount PCB Header, 50 Contact(s), 1.905mm Pitch, 3 Row(s), Shrouded

RS Stock No.: 208-5037Brand: Amphenol SocapexManufacturers Part No.: HDASF050YC-000
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

HDAS

Pitch

1.905mm

Number Of Contacts

50

Number Of Rows

3

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

PCB Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

4.5A

Series Number

HDAS

Voltage Rating

750 V

Gender

Male

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 13,264.66

₹ 13,264.66 Each (Exc. GST)

₹ 15,652.30

₹ 15,652.30 Each (inc. GST)

Amphenol Socapex HDAS Series Right Angle PCB Mount PCB Header, 50 Contact(s), 1.905mm Pitch, 3 Row(s), Shrouded
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,264.66

₹ 13,264.66 Each (Exc. GST)

₹ 15,652.30

₹ 15,652.30 Each (inc. GST)

Amphenol Socapex HDAS Series Right Angle PCB Mount PCB Header, 50 Contact(s), 1.905mm Pitch, 3 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

HDAS

Pitch

1.905mm

Number Of Contacts

50

Number Of Rows

3

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

PCB Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

4.5A

Series Number

HDAS

Voltage Rating

750 V

Gender

Male

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more