Amphenol RF Male AMC to SMA, 1.13 mm Coaxial, Terminated50 Ω

RS Stock No.: 253-0133Brand: Amphenol RFManufacturers Part No.: 336313-12-0150
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

AMC

Connector 2

SMA

Coaxial Type

1.13 mm

Connector 1 Gender

Male

Connector 1 Orientation

Right Angle

Characteristic Impedance

50 Ω

Sheath Colour

Black

Connector A

AMC Plug

Connector B

SMA Jack

Connector A Orientation

Right Angle

Connector A Gender

Male

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 878.28

₹ 878.28 Each (Exc. GST)

₹ 1,036.37

₹ 1,036.37 Each (inc. GST)

Amphenol RF Male AMC to SMA, 1.13 mm Coaxial, Terminated50 Ω
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 878.28

₹ 878.28 Each (Exc. GST)

₹ 1,036.37

₹ 1,036.37 Each (inc. GST)

Amphenol RF Male AMC to SMA, 1.13 mm Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

AMC

Connector 2

SMA

Coaxial Type

1.13 mm

Connector 1 Gender

Male

Connector 1 Orientation

Right Angle

Characteristic Impedance

50 Ω

Sheath Colour

Black

Connector A

AMC Plug

Connector B

SMA Jack

Connector A Orientation

Right Angle

Connector A Gender

Male

Country of Origin

Taiwan, Province Of China