Amphenol Limited, M85049Size 23 Right Angle Circular Connector Backshell, For Use With MIL-DTL-38999 Series III

RS Stock No.: 225-9422Brand: Amphenol LimitedManufacturers Part No.: M85049/90-23W02
brand-logo

Technical Document

Specifications

For Use With

MIL-DTL-38999 Series III Connector

Shell Size

23

Body Orientation

Right Angle

Housing Material

Aluminium

Series

M85049

Country of Origin

India

Stock information temporarily unavailable.

₹ 9,743.04

₹ 9,743.04 Each (Exc. GST)

₹ 11,496.79

₹ 11,496.79 Each (inc. GST)

Amphenol Limited, M85049Size 23 Right Angle Circular Connector Backshell, For Use With MIL-DTL-38999 Series III
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,743.04

₹ 9,743.04 Each (Exc. GST)

₹ 11,496.79

₹ 11,496.79 Each (inc. GST)

Amphenol Limited, M85049Size 23 Right Angle Circular Connector Backshell, For Use With MIL-DTL-38999 Series III
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

MIL-DTL-38999 Series III Connector

Shell Size

23

Body Orientation

Right Angle

Housing Material

Aluminium

Series

M85049

Country of Origin

India