Amphenol Limited, M85049Size 11 Right Angle Circular Connector Backshell With Strain Relief, For Use With MIL-DTL-38999

RS Stock No.: 225-9354Brand: Amphenol LimitedManufacturers Part No.: M85049/39-11W
brand-logo

Technical Document

Specifications

For Use With

MIL-DTL-38999 Series III Connector

Shell Size

11

Body Orientation

Right Angle

Housing Material

Aluminium

Strain Relief

Yes

Series

M85049

Country of Origin

India

Stock information temporarily unavailable.

₹ 2,358.89

₹ 2,358.89 Each (Exc. GST)

₹ 2,783.49

₹ 2,783.49 Each (inc. GST)

Amphenol Limited, M85049Size 11 Right Angle Circular Connector Backshell With Strain Relief, For Use With MIL-DTL-38999
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,358.89

₹ 2,358.89 Each (Exc. GST)

₹ 2,783.49

₹ 2,783.49 Each (inc. GST)

Amphenol Limited, M85049Size 11 Right Angle Circular Connector Backshell With Strain Relief, For Use With MIL-DTL-38999
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

MIL-DTL-38999 Series III Connector

Shell Size

11

Body Orientation

Right Angle

Housing Material

Aluminium

Strain Relief

Yes

Series

M85049

Country of Origin

India