Amphenol Limited Male Crimp Circular Connector Contact, Contact Size 20

RS Stock No.: 762-0670Brand: Amphenol LimitedManufacturers Part No.: M39029/58-363
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Male

Contact Size

20

Termination Method

Crimp

Series

M39029

For Use With

D38999 Circular Connector

Current Rating

7.5A

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-65°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

LJT Series MIL-DTL-38999 series I,II Crimp Contacts

A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.

LJT Series professional connectors (HE 308)

Stock information temporarily unavailable.

₹ 3,060.92

₹ 3,060.92 1 Pack of 25 (Exc. GST)

₹ 3,611.89

₹ 3,611.89 1 Pack of 25 (inc. GST)

Amphenol Limited Male Crimp Circular Connector Contact, Contact Size 20
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,060.92

₹ 3,060.92 1 Pack of 25 (Exc. GST)

₹ 3,611.89

₹ 3,611.89 1 Pack of 25 (inc. GST)

Amphenol Limited Male Crimp Circular Connector Contact, Contact Size 20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Contact Size

20

Termination Method

Crimp

Series

M39029

For Use With

D38999 Circular Connector

Current Rating

7.5A

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-65°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

LJT Series MIL-DTL-38999 series I,II Crimp Contacts

A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.

LJT Series professional connectors (HE 308)