Amphenol Limited, BS1Size 9 Straight Circular Connector Backshell With Strain Relief, For Use With Group L Connector

RS Stock No.: 689-8765Brand: Amphenol LimitedManufacturers Part No.: BS1SRL08999XY
brand-logo

Technical Document

Specifications

For Use With

Group L Connector

Shell Size

9

Body Orientation

Straight

Housing Material

Aluminium

Length

30.73mm

Strain Relief

Yes

Series

BS1

Country of Origin

India

Product details

Mil-C 38999 BS1 Series– Strain Relief Clamp

From Amphenol, this Strain Relief Clamp is for use with Mil-C 38999 Series Connector III. The clamp keeps the cable tidy after termination and provides excellent strain relief at the termination area. This back clamp is ideal for use when environmental protection is not a concern and weight saving a major consideration.

Features and Benefits

· Aluminium Alloy, Zinc cobalt plated
· Straight and 90 degree available
· Cost effective
· Weight save
· Rohs compliant

Available in this Range

Stock No. 689-8765 is a MIL-C 38999 Strain Relief Backshell size 9
Stock No. 689-8774 is a MIL-C 38999 Strain Relief Backshell size 11
Stock No. 689-8777 is a MIL-C 38999 Strain Relief Backshell size 13
Stock No. 689-8780 is a Right Angle MIL-C 38999 Strain Relief Backshell size 9

MIL-C-38999 Accessories

Stock information temporarily unavailable.

₹ 4,417.98

₹ 4,417.98 Each (Exc. GST)

₹ 5,213.22

₹ 5,213.22 Each (inc. GST)

Amphenol Limited, BS1Size 9 Straight Circular Connector Backshell With Strain Relief, For Use With Group L Connector
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,417.98

₹ 4,417.98 Each (Exc. GST)

₹ 5,213.22

₹ 5,213.22 Each (inc. GST)

Amphenol Limited, BS1Size 9 Straight Circular Connector Backshell With Strain Relief, For Use With Group L Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 4,417.98
10 - 24₹ 4,373.80
25+₹ 4,330.06

Technical Document

Specifications

For Use With

Group L Connector

Shell Size

9

Body Orientation

Straight

Housing Material

Aluminium

Length

30.73mm

Strain Relief

Yes

Series

BS1

Country of Origin

India

Product details

Mil-C 38999 BS1 Series– Strain Relief Clamp

From Amphenol, this Strain Relief Clamp is for use with Mil-C 38999 Series Connector III. The clamp keeps the cable tidy after termination and provides excellent strain relief at the termination area. This back clamp is ideal for use when environmental protection is not a concern and weight saving a major consideration.

Features and Benefits

· Aluminium Alloy, Zinc cobalt plated
· Straight and 90 degree available
· Cost effective
· Weight save
· Rohs compliant

Available in this Range

Stock No. 689-8765 is a MIL-C 38999 Strain Relief Backshell size 9
Stock No. 689-8774 is a MIL-C 38999 Strain Relief Backshell size 11
Stock No. 689-8777 is a MIL-C 38999 Strain Relief Backshell size 13
Stock No. 689-8780 is a Right Angle MIL-C 38999 Strain Relief Backshell size 9

MIL-C-38999 Accessories