Amphenol Limited, BK4Size 10 Straight Circular Connector Backshell, For Use With 38999 III

RS Stock No.: 198-7524Brand: Amphenol LimitedManufacturers Part No.: BK4SRN10059SN-B1
brand-logo

Technical Document

Specifications

For Use With

38999 III

Shell Size

10

Body Orientation

Straight

Gender

Female

Housing Material

Aluminium Alloy

Strain Relief

No

Series

BK4

Stock information temporarily unavailable.

₹ 5,806.85

₹ 5,806.85 Each (Exc. GST)

₹ 6,852.08

₹ 6,852.08 Each (inc. GST)

Amphenol Limited, BK4Size 10 Straight Circular Connector Backshell, For Use With 38999 III
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,806.85

₹ 5,806.85 Each (Exc. GST)

₹ 6,852.08

₹ 6,852.08 Each (inc. GST)

Amphenol Limited, BK4Size 10 Straight Circular Connector Backshell, For Use With 38999 III
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

38999 III

Shell Size

10

Body Orientation

Straight

Gender

Female

Housing Material

Aluminium Alloy

Strain Relief

No

Series

BK4