Technical Document
Specifications
Brand
Amphenol LimitedNumber Of Contacts
12
Contact Gender
Male
Current Rating
5.0 A, 10.0A
Voltage Rating
700.0 V
Shell Size
14
Mounting Type
Cable Mount
Termination Method
Solder
Mating Type
Bayonet
Body Orientation
Straight
Series
62LC
Housing Material
Aluminium
Strain Relief
Yes
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Contact Material
Copper
Country of Origin
India
Product details
Cable Plug/Socket
From Amphenol, this military grade connector is available in a range of contact configurations for either a socket or plug varient.
Standards
BS9522 F0017, MIL-C-26482
Amphenol BLZC (Black Zinc)
Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.
₹ 3,284.82
₹ 3,284.82 Each (Exc. GST)
₹ 3,876.09
₹ 3,876.09 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,284.82
₹ 3,284.82 Each (Exc. GST)
₹ 3,876.09
₹ 3,876.09 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 3,284.82 |
10 - 24 | ₹ 3,139.90 |
25+ | ₹ 3,050.19 |
Technical Document
Specifications
Brand
Amphenol LimitedNumber Of Contacts
12
Contact Gender
Male
Current Rating
5.0 A, 10.0A
Voltage Rating
700.0 V
Shell Size
14
Mounting Type
Cable Mount
Termination Method
Solder
Mating Type
Bayonet
Body Orientation
Straight
Series
62LC
Housing Material
Aluminium
Strain Relief
Yes
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Contact Material
Copper
Country of Origin
India
Product details
Cable Plug/Socket
From Amphenol, this military grade connector is available in a range of contact configurations for either a socket or plug varient.
Standards
BS9522 F0017, MIL-C-26482
Amphenol BLZC (Black Zinc)
Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.