Amphenol Limited, 62LC, Copper 8 Way Cable Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 12, Bayonet

RS Stock No.: 301-4412Brand: Amphenol LimitedManufacturers Part No.: 62LC-16F12-08PN(771)
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

8

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

700.0 V

Shell Size

12

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet

Body Orientation

Straight

Housing Material

Aluminium

Series

62LC

Strain Relief

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Contact Material

Copper

Country of Origin

India

Product details

Cable Plug/Socket

From Amphenol, this military grade connector is available in a range of contact configurations for either a socket or plug varient.

Standards

BS9522 F0017, MIL-C-26482

Amphenol BLZC (Black Zinc)

Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.

Stock information temporarily unavailable.

₹ 2,815.23

₹ 2,815.23 Each (Exc. GST)

₹ 3,321.97

₹ 3,321.97 Each (inc. GST)

Amphenol Limited, 62LC, Copper 8 Way Cable Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 12, Bayonet
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,815.23

₹ 2,815.23 Each (Exc. GST)

₹ 3,321.97

₹ 3,321.97 Each (inc. GST)

Amphenol Limited, 62LC, Copper 8 Way Cable Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 12, Bayonet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 2,815.23
10 - 24₹ 2,691.03
25+₹ 2,614.14

Technical Document

Specifications

Number Of Contacts

8

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

700.0 V

Shell Size

12

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet

Body Orientation

Straight

Housing Material

Aluminium

Series

62LC

Strain Relief

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Contact Material

Copper

Country of Origin

India

Product details

Cable Plug/Socket

From Amphenol, this military grade connector is available in a range of contact configurations for either a socket or plug varient.

Standards

BS9522 F0017, MIL-C-26482

Amphenol BLZC (Black Zinc)

Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.