Amphenol Industrial, UPC RADSOK EV Connector Plug, 250A

Technical Document
Specifications
Brand
Amphenol IndustrialSeries
UPC
Connector Type
RADSOK
Number Of Rows
1
Number Of Contacts
2
Wire Size
35 mm²
Current Rating
250A
Operating Voltage
1000V
Connector Gender
Male
Orientation
Right Angle
Contact Gender
Female
Termination Method
Solder
Key Type
A
Colour
Orange
IP Rating
IP67, IP69K
Mounting Type
Cable Mount
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Applications
2-Phase Motors, 3-Phase Motors, Battery Management Systems, Heavy Equipment Electrification, Hybrid Electric Vehicles, Power Converters, Starter Generators
Housing Material
Plastic
Standards Met
UL 2251, UL 94 V-0
Width
64mm
Depth
63mm
Minimum Operating Temperature
-40°C
Height
106mm
For Use With
2 Position RADSOK UPC Series Receptacle
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Amphenol UPC (Universal Power Connector)
From Amphenol, this UPC (Universal Power Connector) is designed for use with hybrid electric vehicles. With patented RADSOK technology, the EV connector offers high amperage with lower t-rise and voltage drop. Compact and light weight, the connector is also field installable and repairable, resulting in easier construction and maintenance of an electric vehicle charger.
Features and Benefits:
Light Weight Plastic Shell
Durability of 500 mating cycles.
Touch Proof (UL 2251)
UL 94V-0
HVIL
₹ 6,610.77
₹ 6,610.77 Each (Exc. GST)
₹ 7,800.71
₹ 7,800.71 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,610.77
₹ 6,610.77 Each (Exc. GST)
₹ 7,800.71
₹ 7,800.71 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 6,610.77 |
5 - 9 | ₹ 6,436.80 |
10+ | ₹ 6,271.76 |
Technical Document
Specifications
Brand
Amphenol IndustrialSeries
UPC
Connector Type
RADSOK
Number Of Rows
1
Number Of Contacts
2
Wire Size
35 mm²
Current Rating
250A
Operating Voltage
1000V
Connector Gender
Male
Orientation
Right Angle
Contact Gender
Female
Termination Method
Solder
Key Type
A
Colour
Orange
IP Rating
IP67, IP69K
Mounting Type
Cable Mount
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Applications
2-Phase Motors, 3-Phase Motors, Battery Management Systems, Heavy Equipment Electrification, Hybrid Electric Vehicles, Power Converters, Starter Generators
Housing Material
Plastic
Standards Met
UL 2251, UL 94 V-0
Width
64mm
Depth
63mm
Minimum Operating Temperature
-40°C
Height
106mm
For Use With
2 Position RADSOK UPC Series Receptacle
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Amphenol UPC (Universal Power Connector)
From Amphenol, this UPC (Universal Power Connector) is designed for use with hybrid electric vehicles. With patented RADSOK technology, the EV connector offers high amperage with lower t-rise and voltage drop. Compact and light weight, the connector is also field installable and repairable, resulting in easier construction and maintenance of an electric vehicle charger.
Features and Benefits:
Light Weight Plastic Shell
Durability of 500 mating cycles.
Touch Proof (UL 2251)
UL 94V-0
HVIL