Amphenol Industrial SP-4-F Cable Mount Loudspeaker Connector Socket, 4 Way, 30A, Screw Termination

RS Stock No.: 261-7994Brand: Amphenol IndustrialManufacturers Part No.: SP-4-FDistrelec Article No.: 14225475
brand-logo
View all in Speaker Connectors

Technical Document

Specifications

Gender

Female

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Silver

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

30A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 50) (Exc. GST)

Amphenol Industrial SP-4-F Cable Mount Loudspeaker Connector Socket, 4 Way, 30A, Screw Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Box of 50) (Exc. GST)

Amphenol Industrial SP-4-F Cable Mount Loudspeaker Connector Socket, 4 Way, 30A, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Silver

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

30A

Country of Origin

China