Technical Document
Specifications
Brand
Amphenol IndustrialSeries
M12
Number of Cores
8
Length
2m
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
Unterminated
Coding
A
Country of Origin
China
₹ 2,497.74
₹ 2,497.74 Each (Exc. GST)
₹ 2,947.33
₹ 2,947.33 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,497.74
₹ 2,497.74 Each (Exc. GST)
₹ 2,947.33
₹ 2,947.33 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialSeries
M12
Number of Cores
8
Length
2m
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
Unterminated
Coding
A
Country of Origin
China