Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67, IP68
Current Rating
16.0A
Series
M
Voltage Rating
63.0 V
Coding
L
Housing Material
Thermoplastic
Pole Format
5P
₹ 799.78
₹ 799.78 Each (Exc. GST)
₹ 943.74
₹ 943.74 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 799.78
₹ 799.78 Each (Exc. GST)
₹ 943.74
₹ 943.74 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 799.78 |
10+ | ₹ 778.74 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67, IP68
Current Rating
16.0A
Series
M
Voltage Rating
63.0 V
Coding
L
Housing Material
Thermoplastic
Pole Format
5P