Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, IP68, M Series

RS Stock No.: 189-1652Brand: Amphenol IndustrialManufacturers Part No.: M12L-05PFDP-EE0001
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67, IP68

Current Rating

16.0A

Series

M

Voltage Rating

63.0 V

Coding

L

Housing Material

Thermoplastic

Pole Format

5P

Stock information temporarily unavailable.

₹ 39,594.00

₹ 791.88 Each (In a Tray of 50) (Exc. GST)

₹ 46,720.92

₹ 934.418 Each (In a Tray of 50) (inc. GST)

Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, IP68, M Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 39,594.00

₹ 791.88 Each (In a Tray of 50) (Exc. GST)

₹ 46,720.92

₹ 934.418 Each (In a Tray of 50) (inc. GST)

Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, IP68, M Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67, IP68

Current Rating

16.0A

Series

M

Voltage Rating

63.0 V

Coding

L

Housing Material

Thermoplastic

Pole Format

5P