Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, M Series

RS Stock No.: 182-0108Brand: Amphenol IndustrialManufacturers Part No.: M12D-04BMMA-SL8001
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

4.0A

Series

M

Body Orientation

Straight

Coding

D

Mating Type

Screw Thread

Housing Material

GF, Nylon

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Series Number

SL8001

Stock information temporarily unavailable.

₹ 623.48

₹ 623.48 Each (Exc. GST)

₹ 735.71

₹ 735.71 Each (inc. GST)

Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, M Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 623.48

₹ 623.48 Each (Exc. GST)

₹ 735.71

₹ 735.71 Each (inc. GST)

Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, M Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₹ 623.48
10 - 19₹ 617.25
20 - 49₹ 611.07
50 - 99₹ 604.96
100+₹ 598.91

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

4.0A

Series

M

Body Orientation

Straight

Coding

D

Mating Type

Screw Thread

Housing Material

GF, Nylon

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Series Number

SL8001