Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Socket, Female, IP68
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
4.0A
Body Orientation
Straight
Coding
D
Mating Type
Screw Thread
Housing Material
GF, Nylon
Pole Format
3P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Copper
Country of Origin
China
₹ 778.24
₹ 778.24 Each (Exc. GST)
₹ 918.32
₹ 918.32 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 778.24
₹ 778.24 Each (Exc. GST)
₹ 918.32
₹ 918.32 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₹ 778.24 |
10 - 19 | ₹ 746.26 |
20 - 49 | ₹ 726.36 |
50 - 99 | ₹ 723.46 |
100+ | ₹ 714.41 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
4.0A
Body Orientation
Straight
Coding
D
Mating Type
Screw Thread
Housing Material
GF, Nylon
Pole Format
3P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Copper
Country of Origin
China