Amphenol Industrial, HVSL800 EV Connector Socket, 180A

RS Stock No.: 174-1943Brand: Amphenol IndustrialManufacturers Part No.: HVSL800082A150Distrelec Article No.: 30282498
brand-logo
View all in EV Connectors

Technical Document

Specifications

Series

HVSL800

Number Of Rows

1

Number Of Contacts

2

Wire Size

50 mm²

Current Rating

180A

Connector Gender

Female

Orientation

Right Angle

Contact Gender

Male

Key Type

A

Termination Method

Crimp

Mounting Type

Cable Mount

Better World Claim

Renewable energy solution

Colour

Orange

Better World Product (Find out more)

Yes

Height

94.6mm

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Pin Diameter

8mm

Width

80.9mm

Depth

59.7mm

Minimum Operating Temperature

-40°C

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Standards Met

EN 60664-1

Country of Origin

China

Stock information temporarily unavailable.

₹ 352,495.50

₹ 7,049.91 Each (In a Pack of 50) (Exc. GST)

₹ 415,944.69

₹ 8,318.894 Each (In a Pack of 50) (inc. GST)

Amphenol Industrial, HVSL800 EV Connector Socket, 180A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 352,495.50

₹ 7,049.91 Each (In a Pack of 50) (Exc. GST)

₹ 415,944.69

₹ 8,318.894 Each (In a Pack of 50) (inc. GST)

Amphenol Industrial, HVSL800 EV Connector Socket, 180A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

HVSL800

Number Of Rows

1

Number Of Contacts

2

Wire Size

50 mm²

Current Rating

180A

Connector Gender

Female

Orientation

Right Angle

Contact Gender

Male

Key Type

A

Termination Method

Crimp

Mounting Type

Cable Mount

Better World Claim

Renewable energy solution

Colour

Orange

Better World Product (Find out more)

Yes

Height

94.6mm

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Pin Diameter

8mm

Width

80.9mm

Depth

59.7mm

Minimum Operating Temperature

-40°C

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Standards Met

EN 60664-1

Country of Origin

China