Technical Document
Specifications
Brand
Amphenol IndustrialRange
RADSOK
Series
Epower Lite
Connector Type
RADSOK Receptacle with HVIL
Number Of Rows
1
Number Of Contacts
3
Wire Size
10 mm²
Current Rating
7.5 to 70A
Operating Voltage
800V
Connector Gender
Female
Orientation
Straight
Contact Gender
Male
Termination Method
Crimp
Key Type
Y
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Colour
Orange
IP Rating
IP67
Mounting Type
Panel Mount
Width
60mm
Depth
41mm
Minimum Operating Temperature
-40°C
Height
45mm
For Use With
3 Position ePower-Lite Plug with HVIL
Maximum Operating Temperature
+125°C
Applications
EV/HEV
Pin Diameter
3.6mm
Standards Met
IEC 60529, UL 94 V-0
Country of Origin
China
Product details
ePower-Lite Connector, Y Coding
From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.
Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.
Features and Benefits
Compact and Lightweight Connector
Y-Coding
Durability of over 100 mating cycles
Waterproof: IP67
Touch Proof: IEC 60529
Flammability: UL 94V-0
₹ 1,892.75
₹ 1,892.75 Each (Exc. GST)
₹ 2,233.45
₹ 2,233.45 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,892.75
₹ 1,892.75 Each (Exc. GST)
₹ 2,233.45
₹ 2,233.45 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 1,892.75 |
10 - 24 | ₹ 1,779.29 |
25 - 49 | ₹ 1,755.03 |
50 - 74 | ₹ 1,708.74 |
75+ | ₹ 1,640.39 |
Technical Document
Specifications
Brand
Amphenol IndustrialRange
RADSOK
Series
Epower Lite
Connector Type
RADSOK Receptacle with HVIL
Number Of Rows
1
Number Of Contacts
3
Wire Size
10 mm²
Current Rating
7.5 to 70A
Operating Voltage
800V
Connector Gender
Female
Orientation
Straight
Contact Gender
Male
Termination Method
Crimp
Key Type
Y
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Colour
Orange
IP Rating
IP67
Mounting Type
Panel Mount
Width
60mm
Depth
41mm
Minimum Operating Temperature
-40°C
Height
45mm
For Use With
3 Position ePower-Lite Plug with HVIL
Maximum Operating Temperature
+125°C
Applications
EV/HEV
Pin Diameter
3.6mm
Standards Met
IEC 60529, UL 94 V-0
Country of Origin
China
Product details
ePower-Lite Connector, Y Coding
From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.
Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.
Features and Benefits
Compact and Lightweight Connector
Y-Coding
Durability of over 100 mating cycles
Waterproof: IP67
Touch Proof: IEC 60529
Flammability: UL 94V-0