Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Female, Heavy Mate C146 Series, 16+PE Contacts

RS Stock No.: 221-8650Brand: Amphenol IndustrialManufacturers Part No.: C146 10B016 002 4Distrelec Article No.: 30079459
brand-logo

Technical Document

Specifications

Current Rating

16A

Gender

Female

Series

Heavy Mate C146

Type

Female Insert

For Use With

Connectors

Number Of Contacts

16+PE

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 18,263.60

₹ 1,826.36 Each (In a Box of 10) (Exc. GST)

₹ 21,551.05

₹ 2,155.105 Each (In a Box of 10) (inc. GST)

Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Female, Heavy Mate C146 Series, 16+PE Contacts
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 18,263.60

₹ 1,826.36 Each (In a Box of 10) (Exc. GST)

₹ 21,551.05

₹ 2,155.105 Each (In a Box of 10) (inc. GST)

Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Female, Heavy Mate C146 Series, 16+PE Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
10 - 40₹ 1,826.36₹ 18,263.60
50 - 90₹ 1,778.30₹ 17,783.00
100 - 240₹ 1,732.71₹ 17,327.10
250 - 490₹ 1,710.77₹ 17,107.70
500+₹ 1,672.25₹ 16,722.50

Technical Document

Specifications

Current Rating

16A

Gender

Female

Series

Heavy Mate C146

Type

Female Insert

For Use With

Connectors

Number Of Contacts

16+PE

Country of Origin

Germany