Technical Document
Specifications
Brand
Amphenol IndustrialConnector Type
XLR
Number Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
IP Rating
IP40
Colour
Black, Silver
Contact Plating
Silver
Current Rating
10A
Voltage Rating
133 V
Country of Origin
China
₹ 13,156.50
₹ 526.26 Each (In a Box of 25) (Exc. GST)
₹ 15,524.67
₹ 620.987 Each (In a Box of 25) (inc. GST)
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 13,156.50
₹ 526.26 Each (In a Box of 25) (Exc. GST)
₹ 15,524.67
₹ 620.987 Each (In a Box of 25) (inc. GST)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialConnector Type
XLR
Number Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
IP Rating
IP40
Colour
Black, Silver
Contact Plating
Silver
Current Rating
10A
Voltage Rating
133 V
Country of Origin
China