Amphenol Industrial, AT Automotive Connector Plug Grey Flange Mount 8 Way ATM13-08PA-BM03

RS Stock No.: 195-5846Brand: Amphenol IndustrialManufacturers Part No.: ATM13-08PA-BM03
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

8

Type

Automotive Connector

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Mounting Type

Flange Mount

Series

AT

Colour

Grey

IP Rating

IP67

Height

34.6mm

Width

52.6mm

Housing Material

Thermoplastic

Depth

39.7mm

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Copper Alloy

Series Number

ATM13

Minimum Operating Temperature

-55°C

Country of Origin

China

Stock information temporarily unavailable.

₹ 22,931.40

₹ 1,146.57 Each (In a Box of 20) (Exc. GST)

₹ 27,059.05

₹ 1,352.953 Each (In a Box of 20) (inc. GST)

Amphenol Industrial, AT Automotive Connector Plug Grey Flange Mount 8 Way ATM13-08PA-BM03
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 22,931.40

₹ 1,146.57 Each (In a Box of 20) (Exc. GST)

₹ 27,059.05

₹ 1,352.953 Each (In a Box of 20) (inc. GST)

Amphenol Industrial, AT Automotive Connector Plug Grey Flange Mount 8 Way ATM13-08PA-BM03
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

8

Type

Automotive Connector

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Mounting Type

Flange Mount

Series

AT

Colour

Grey

IP Rating

IP67

Height

34.6mm

Width

52.6mm

Housing Material

Thermoplastic

Depth

39.7mm

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Copper Alloy

Series Number

ATM13

Minimum Operating Temperature

-55°C

Country of Origin

China