Amphenol Industrial, AT04 Automotive Connector Socket Black Flange Mount 6 Way, Crimp Termination AT04-6P-PM12

RS Stock No.: 434-139Brand: Amphenol IndustrialManufacturers Part No.: AT04-6P-PM12
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

6

Type

Connector

Gender

Female

Number Of Rows

2

Current Rating

13A

Mounting Type

Flange Mount

Series

AT04

Colour

Black

Termination Method

Crimp

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial, AT04 Automotive Connector Socket Black Flange Mount 6 Way, Crimp Termination AT04-6P-PM12
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Amphenol Industrial, AT04 Automotive Connector Socket Black Flange Mount 6 Way, Crimp Termination AT04-6P-PM12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

6

Type

Connector

Gender

Female

Number Of Rows

2

Current Rating

13A

Mounting Type

Flange Mount

Series

AT04

Colour

Black

Termination Method

Crimp

Country of Origin

China