Amphenol Industrial, AT04 Automotive Connector PIN Black Through Hole 4 Way, Solder Termination AT04-4P-BM02

RS Stock No.: 434-136Brand: Amphenol IndustrialManufacturers Part No.: AT04-4P-BM02
View all in Automotive Connectors

Technical Document

Specifications

Type

Connector

Number Of Contacts

4

Gender

PIN

Number Of Rows

2

Current Rating

13A

Mounting Type

Through Hole

Series

AT04

Colour

Black

Termination Method

Solder

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial, AT04 Automotive Connector PIN Black Through Hole 4 Way, Solder Termination AT04-4P-BM02
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Amphenol Industrial, AT04 Automotive Connector PIN Black Through Hole 4 Way, Solder Termination AT04-4P-BM02
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Connector

Number Of Contacts

4

Gender

PIN

Number Of Rows

2

Current Rating

13A

Mounting Type

Through Hole

Series

AT04

Colour

Black

Termination Method

Solder

Country of Origin

China