Technical Document
Specifications
Brand
Amphenol IndustrialType
Connector
Number Of Contacts
12
Gender
Female
Number Of Rows
2
Current Rating
13A
Mounting Type
Cable Mount
Series
AT04
Colour
Black
Termination Method
Crimp
Country of Origin
China
Stock information temporarily unavailable.
₹ 333.92
₹ 333.92 Each (Exc. GST)
₹ 394.03
₹ 394.03 Each (inc. GST)
Amphenol Industrial, AT04 Automotive Connector Socket Black Cable Mount 12 Way, Crimp Termination AT04-12PB
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 333.92
₹ 333.92 Each (Exc. GST)
₹ 394.03
₹ 394.03 Each (inc. GST)
Amphenol Industrial, AT04 Automotive Connector Socket Black Cable Mount 12 Way, Crimp Termination AT04-12PB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 333.92 |
10 - 24 | ₹ 319.19 |
25+ | ₹ 310.07 |
Technical Document
Specifications
Brand
Amphenol IndustrialType
Connector
Number Of Contacts
12
Gender
Female
Number Of Rows
2
Current Rating
13A
Mounting Type
Cable Mount
Series
AT04
Colour
Black
Termination Method
Crimp
Country of Origin
China