Amphenol Industrial Jack Plug 1/4 in Cable Mount Phone Plug Plug 10A

RS Stock No.: 261-7838Brand: Amphenol IndustrialManufacturers Part No.: ACPS-KB-AU
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Phone Plug

Body Orientation

Straight

Current Rating

10A

Country of Origin

China

Stock information temporarily unavailable.

₹ 487.18

₹ 487.18 Each (Exc. GST)

₹ 574.87

₹ 574.87 Each (inc. GST)

Amphenol Industrial Jack Plug 1/4 in Cable Mount Phone Plug Plug 10A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 487.18

₹ 487.18 Each (Exc. GST)

₹ 574.87

₹ 574.87 Each (inc. GST)

Amphenol Industrial Jack Plug 1/4 in Cable Mount Phone Plug Plug 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Phone Plug

Body Orientation

Straight

Current Rating

10A

Country of Origin

China