Technical Document
Specifications
Brand
Amphenol IndustrialGender
Male
Size
1/4 in
Mounting Type
Cable Mount
Type
Phone Plug
Body Orientation
Straight
Current Rating
10A
Country of Origin
China
Stock information temporarily unavailable.
₹ 366.30
₹ 366.30 Each (Exc. GST)
₹ 432.23
₹ 432.23 Each (inc. GST)
Amphenol Industrial Jack Plug 1/4 in Cable Mount Phone Plug Plug 10A
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 366.30
₹ 366.30 Each (Exc. GST)
₹ 432.23
₹ 432.23 Each (inc. GST)
Amphenol Industrial Jack Plug 1/4 in Cable Mount Phone Plug Plug 10A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialGender
Male
Size
1/4 in
Mounting Type
Cable Mount
Type
Phone Plug
Body Orientation
Straight
Current Rating
10A
Country of Origin
China