Amphenol Industrial Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 2m
Technical Document
Specifications
Brand
Amphenol IndustrialSheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1
M8
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
IP Rating
IP67
Outer Diameter
4.8mm
American Wire Gauge
22 AWG
Connector 1 Housing Gender
Male
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialSheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1
M8
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
IP Rating
IP67
Outer Diameter
4.8mm
American Wire Gauge
22 AWG
Connector 1 Housing Gender
Male
Country of Origin
China