Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P+N+E
Number of Sockets
5
Voltage Rating
415 V
Body Orientation
Straight
Series
2CMA1
IP Rating
IP67, IP69
Colour
Red
Country of Origin
Czech Republic
₹ 7,385.28
₹ 7,385.28 Each (Exc. GST)
₹ 8,714.63
₹ 8,714.63 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,385.28
₹ 7,385.28 Each (Exc. GST)
₹ 8,714.63
₹ 8,714.63 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P+N+E
Number of Sockets
5
Voltage Rating
415 V
Body Orientation
Straight
Series
2CMA1
IP Rating
IP67, IP69
Colour
Red
Country of Origin
Czech Republic