Amphenol India M2000 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Panel Mount

RS Stock No.: 278-4158Brand: Amphenol IndiaManufacturers Part No.: M24308/2-560
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Socket

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

Mounting Hardware

Panel Mount

Series

M2000

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 737.42

₹ 737.42 Each (Exc. GST)

₹ 870.16

₹ 870.16 Each (inc. GST)

Amphenol India M2000 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Panel Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 737.42

₹ 737.42 Each (Exc. GST)

₹ 870.16

₹ 870.16 Each (inc. GST)

Amphenol India M2000 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 737.42
5 - 9₹ 704.88
10 - 24₹ 684.74
25 - 49₹ 665.72
50+₹ 639.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Socket

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

Mounting Hardware

Panel Mount

Series

M2000

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more