Technical Document
Specifications
Brand
Amphenol FCIPitch
5.08mm
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
300 V
Material
Nylon
Country of Origin
China
Product details
5.08 mm Pitch FCI Terminal Block Plugs, Side Entry
Robust and solid design
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles
Approvals
UL recognised for US and Canada
5.08 mm Pitch FCI Terminal Blocks
FCIs PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Amphenol FCIPitch
5.08mm
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
300 V
Material
Nylon
Country of Origin
China
Product details
5.08 mm Pitch FCI Terminal Block Plugs, Side Entry
Robust and solid design
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles
Approvals
UL recognised for US and Canada
5.08 mm Pitch FCI Terminal Blocks
FCIs PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.