Technical Document
Specifications
Ethernet Connector Type
I/O Connector
Gender
Female
LAN Category
Cat3
Number of Ports
1x1
Mounting Type
Through Hole
Number Of Ways
1
Connector Type
RJ
Shield Type
Unshielded
Series
RJE08
Country of Origin
China
₹ 15,323.28
₹ 91.21 Each (In a Tray of 168) (Exc. GST)
₹ 18,081.47
₹ 107.628 Each (In a Tray of 168) (inc. GST)
168
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 15,323.28
₹ 91.21 Each (In a Tray of 168) (Exc. GST)
₹ 18,081.47
₹ 107.628 Each (In a Tray of 168) (inc. GST)
168
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Ethernet Connector Type
I/O Connector
Gender
Female
LAN Category
Cat3
Number of Ports
1x1
Mounting Type
Through Hole
Number Of Ways
1
Connector Type
RJ
Shield Type
Unshielded
Series
RJE08
Country of Origin
China