Technical Document
Specifications
Number Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Screw Terminal
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
300.0 V
Length
30.7mm
Width
12.4mm
Contact Plating
Gold
Contact Material
Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
D-Sub Connector and Backshell Kits
Standard 9 way shell size and contact layout
Screw terminating contacts
Plastic backshells with straight or 90° entry
Metal backshells with straight or 45°cable entry
₹ 41,273.75
₹ 1,650.95 Each (In a Bag of 25) (Exc. GST)
₹ 48,703.03
₹ 1,948.121 Each (In a Bag of 25) (inc. GST)
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 41,273.75
₹ 1,650.95 Each (In a Bag of 25) (Exc. GST)
₹ 48,703.03
₹ 1,948.121 Each (In a Bag of 25) (inc. GST)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Screw Terminal
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
300.0 V
Length
30.7mm
Width
12.4mm
Contact Plating
Gold
Contact Material
Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
D-Sub Connector and Backshell Kits
Standard 9 way shell size and contact layout
Screw terminating contacts
Plastic backshells with straight or 90° entry
Metal backshells with straight or 45°cable entry