Amphenol Communications Solutions L17DTZK 9 Way Cable Mount D-sub Connector Plug
RS Stock No.: 179-2775Brand: Amphenol Communications SolutionsManufacturers Part No.: L17DTZK09+L717SDE09P
Technical Document
Specifications
Number Of Contacts
9
Gender
Male
Mounting Type
Cable Mount
Termination Method
Solder
Series
L17DTZK
Country of Origin
Sweden
Stock information temporarily unavailable.
₹ 612.77
₹ 612.77 Each (Exc. GST)
₹ 723.07
₹ 723.07 Each (inc. GST)
Amphenol Communications Solutions L17DTZK 9 Way Cable Mount D-sub Connector Plug
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 612.77
₹ 612.77 Each (Exc. GST)
₹ 723.07
₹ 723.07 Each (inc. GST)
Amphenol Communications Solutions L17DTZK 9 Way Cable Mount D-sub Connector Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 612.77 |
10 - 49 | ₹ 602.61 |
50 - 99 | ₹ 587.15 |
100 - 499 | ₹ 579.72 |
500+ | ₹ 572.48 |
Technical Document
Specifications
Number Of Contacts
9
Gender
Male
Mounting Type
Cable Mount
Termination Method
Solder
Series
L17DTZK
Country of Origin
Sweden