Amphenol Communications Solutions G9912312 Series Receptacle Edge Connector, PCB, 74-Contacts, 0.6mm Pitch, 1-Row

RS Stock No.: 286-5190Brand: Amphenol Communications SolutionsManufacturers Part No.: G9912312HR
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

74

Number Of Rows

1

Pitch

0.6mm

Mounting Type

PCB

Series

G9912312

Country of Origin

China

Stock information temporarily unavailable.

₹ 772,660.80

₹ 536.57 Each (On a Reel of 1440) (Exc. GST)

₹ 911,739.74

₹ 633.153 Each (On a Reel of 1440) (inc. GST)

Amphenol Communications Solutions G9912312 Series Receptacle Edge Connector, PCB, 74-Contacts, 0.6mm Pitch, 1-Row
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 772,660.80

₹ 536.57 Each (On a Reel of 1440) (Exc. GST)

₹ 911,739.74

₹ 633.153 Each (On a Reel of 1440) (inc. GST)

Amphenol Communications Solutions G9912312 Series Receptacle Edge Connector, PCB, 74-Contacts, 0.6mm Pitch, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

74

Number Of Rows

1

Pitch

0.6mm

Mounting Type

PCB

Series

G9912312

Country of Origin

China