Amphenol Communications Solutions 3 Way Right Angle Plug-In Mount D-sub Connector Plug, with Screw

RS Stock No.: 137-2512Brand: Amphenol Communications SolutionsManufacturers Part No.: D3W3P36A6GL08LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

3

Gender

Male

Body Orientation

Right Angle

Mounting Type

Plug-In Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mounting Hardware

Screw

Mixed Contact Layout

3W3

Current Rating

30.0A

Housing Material

Thermoplastic

Voltage Rating

300.0 V

Length

39.14mm

Width

12.58mm

Depth

9.85mm

Dimensions

39.14 x 12.58 x 9.85mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 12,343.50

₹ 493.74 Each (In a Tray of 25) (Exc. GST)

₹ 14,565.33

₹ 582.613 Each (In a Tray of 25) (inc. GST)

Amphenol Communications Solutions 3 Way Right Angle Plug-In Mount D-sub Connector Plug, with Screw
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,343.50

₹ 493.74 Each (In a Tray of 25) (Exc. GST)

₹ 14,565.33

₹ 582.613 Each (In a Tray of 25) (inc. GST)

Amphenol Communications Solutions 3 Way Right Angle Plug-In Mount D-sub Connector Plug, with Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

3

Gender

Male

Body Orientation

Right Angle

Mounting Type

Plug-In Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mounting Hardware

Screw

Mixed Contact Layout

3W3

Current Rating

30.0A

Housing Material

Thermoplastic

Voltage Rating

300.0 V

Length

39.14mm

Width

12.58mm

Depth

9.85mm

Dimensions

39.14 x 12.58 x 9.85mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more