Technical Document
Specifications
Number Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Surface Mount
Country of Origin
France
Stock information temporarily unavailable.
₹ 47,514.00
₹ 79.19 Each (On a Reel of 600) (Exc. GST)
₹ 56,066.52
₹ 93.444 Each (On a Reel of 600) (inc. GST)
Amphenol Communications Solutions Surface Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch
600
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 47,514.00
₹ 79.19 Each (On a Reel of 600) (Exc. GST)
₹ 56,066.52
₹ 93.444 Each (On a Reel of 600) (inc. GST)
Amphenol Communications Solutions Surface Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch
Stock information temporarily unavailable.
600
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
600 - 600 | ₹ 79.19 | ₹ 47,514.00 |
1200+ | ₹ 77.11 | ₹ 46,266.00 |
Technical Document
Specifications
Number Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Surface Mount
Country of Origin
France