Amphenol Communications Solutions Bergstik Series Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s),

RS Stock No.: 236-4705Brand: Amphenol Communications SolutionsManufacturers Part No.: 77313-124-14LF
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

BergStik

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

2

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Through Hole

Contact Material

Phosphor Bronze

Current Rating

3A

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 31,430.00

₹ 62.86 Each (In a Bag of 500) (Exc. GST)

₹ 37,087.40

₹ 74.175 Each (In a Bag of 500) (inc. GST)

Amphenol Communications Solutions Bergstik Series Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s),
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 31,430.00

₹ 62.86 Each (In a Bag of 500) (Exc. GST)

₹ 37,087.40

₹ 74.175 Each (In a Bag of 500) (inc. GST)

Amphenol Communications Solutions Bergstik Series Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s),
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

BergStik

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

2

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Through Hole

Contact Material

Phosphor Bronze

Current Rating

3A

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more