Amphenol Communications Solutions, DUBOX Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

RS Stock No.: 173-8775Brand: Amphenol Communications SolutionsManufacturers Part No.: 65240-004LF
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

DUBOX

Body Orientation

Straight

Length

10.08mm

Width

4.05mm

Housing Material

Thermoplastic

Country of Origin

India

Product details

Receptacle Crimp Contact Housings

These Dubox Housings are for use with the Dubox Receptacle Crimp-to-Wire Contact.The Dubox Housings are stackable end-to-end and allow the contacts to be removed for repairs. When mated to Dubox shrouded headers the Dubox Housing design gives passive latching with anti-reverse and anti-miss-match features.

Amphenol FCI 2.54mm Dubox Series Interconnection System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 18,530.00

₹ 18.53 Each (In a Bag of 1000) (Exc. GST)

₹ 21,865.40

₹ 21.865 Each (In a Bag of 1000) (inc. GST)

Amphenol Communications Solutions, DUBOX Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 18,530.00

₹ 18.53 Each (In a Bag of 1000) (Exc. GST)

₹ 21,865.40

₹ 21.865 Each (In a Bag of 1000) (inc. GST)

Amphenol Communications Solutions, DUBOX Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

DUBOX

Body Orientation

Straight

Length

10.08mm

Width

4.05mm

Housing Material

Thermoplastic

Country of Origin

India

Product details

Receptacle Crimp Contact Housings

These Dubox Housings are for use with the Dubox Receptacle Crimp-to-Wire Contact.The Dubox Housings are stackable end-to-end and allow the contacts to be removed for repairs. When mated to Dubox shrouded headers the Dubox Housing design gives passive latching with anti-reverse and anti-miss-match features.

Amphenol FCI 2.54mm Dubox Series Interconnection System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more