Amphenol Communications Solutions, OPU 0.5mm Pitch 40 Way Right Angle Male FPC Connector, ZIF Top Contact

Technical Document
Specifications
Number Of Contacts
40
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Male
Termination Type
ZIF Top Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
OPU
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Housing Material
Glass Fibre Reinforced Thermoplastic
Country of Origin
Malaysia
Product details
OPU Series FPC/FFC Connectors
This range of OPU Series FPC/FFC 0.5 mm pitch SMT Connectors have a ZIF design with sliding actuators. The OPU Series FPC/FFC 0.5 mm pitch SMT Connector accommodates 0.3 mm thick cable.
Manufacturers Part Number Key:
62684-401100ALF: Lower Contact on 48.4 mm wide Reel
62684-40110E9ALF: Lower Contact on 50.4 mm wide Reel
62684-40210E9ALF: Upper Contact on 50.4 mm wide Reel
0.5mm FPC - FCI
₹ 27,555.00
₹ 55.11 Each (On a Reel of 500) (Exc. GST)
₹ 32,514.90
₹ 65.03 Each (On a Reel of 500) (inc. GST)
500
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 27,555.00
₹ 55.11 Each (On a Reel of 500) (Exc. GST)
₹ 32,514.90
₹ 65.03 Each (On a Reel of 500) (inc. GST)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number Of Contacts
40
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Male
Termination Type
ZIF Top Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
OPU
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Housing Material
Glass Fibre Reinforced Thermoplastic
Country of Origin
Malaysia
Product details
OPU Series FPC/FFC Connectors
This range of OPU Series FPC/FFC 0.5 mm pitch SMT Connectors have a ZIF design with sliding actuators. The OPU Series FPC/FFC 0.5 mm pitch SMT Connector accommodates 0.3 mm thick cable.
Manufacturers Part Number Key:
62684-401100ALF: Lower Contact on 48.4 mm wide Reel
62684-40110E9ALF: Lower Contact on 50.4 mm wide Reel
62684-40210E9ALF: Upper Contact on 50.4 mm wide Reel